| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66108-2 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | .12 - .2 mm², 24 - 26 AWG |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| VDE Tested: | Yes |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66108-2 |
| SKU: | AMP66108-2 |
66108-2
| Heilind Number: | AMP66108-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66108-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our AMP Type III+ Socket Contacts, ideal for 26-24 AWG discrete wire applications. Crafted with durable brass and featuring a tin-lead plating, these contacts ensure reliable performance in industrial settings. With a contact amperage of 13 A and VDE tested for quality assurance, they guarantee secure and efficient power transmission. The termination type is crimp, suitable for easy and secure installation. Operating in a wide temperature range of -55 to 90°C (-67 to 194°F), these contacts are versatile and dependable. Each package contains 4000 pieces, conveniently supplied on a reel for organized storage and handling. Compliant with UL agency certification E28476, these contacts meet stringent quality standards. Perfect for power connectors and battery applications, they offer high performance in a compact design. Bright plating finish and acceptance of wire insulation diameters ranging from .035 to .055 inches (.89 to 1.4 mm) further enhance their versatility. Trust in these AMP Socket Contacts for seamless power and signal transmission in various industrial and commercial environments.


