66253-1

Heilind Number:AMP66253-1
Manufacturer:TE Connectivity
Manufacturer Number:66253-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MALE CONTACT ASSY. (STRIP)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66253-1
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:088
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:10 AWG, 5 - 6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.19 - .22 in, 4.83 - 5.59 mm
Test Current:15 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Tin
Crimp Area Plating Thickness:50 µin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66253-1
SKU:AMP66253-1

Detailed Description

Enhance power connectivity with our Male Contact Assembly (Strip), a vital component for secure and efficient circuitry. Designed for crimp mounting, this assembly ensures reliable termination for discrete wire applications, accommodating 10 AWG wire sizes. With a contact amperage rating of 15A, it guarantees robust performance in power transmission. The copper contact material, plated with tin-lead for optimal conductivity, meets stringent aerospace, defense, and marine standards. Operating flawlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), this assembly is ideal for diverse environmental conditions. Packaged in reels of 1500, it offers convenience for large-scale projects. Trust in its quality and durability for your wire-to-wire connector systems, knowing it complies with ECCN standards and supports wire insulation diameters of .19 to .22 inches (4.83 to 5.59 mm). With its superior construction and special loose piece feature, this male contact assembly is essential for ensuring seamless power connections in various applications.