| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66253-5 |
| Mount Type: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66253-5 |
| SKU: | AMP66253-5 |
66253-5
| Heilind Number: | AMP66253-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66253-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This Male Contact Assembly (Strip) is essential for power applications in aerospace, defense, and marine industries. Designed for crimp termination on discrete wire cables, it ensures secure and efficient connectivity. With a contact amperage of 15 A, it can handle high-power transmission with ease. The contact material is copper, plated with tin for optimal conductivity and durability. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it is suitable for diverse environments. Packaged in a reel containing 1500 pieces, this assembly is ideal for large-scale production. Its right-angle orientation and wire-to-wire connector system make it versatile for various setups. Additionally, the contact area is designed to accommodate 10 AWG (5-6 mm²) wire sizes with insulation support. The assembly, featuring a loose piece format, is meticulously crafted for quality and performance, meeting industry standards for reliability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151411-2 | TE Connectivity 66253-5 Application Tooling | ![]() |
| TE Connectivity 7-1579008-6 | TE Connectivity 66253-5 Application Tooling | ![]() |
| TE Connectivity 7-2151411-7 | TE Connectivity 66253-5 Application Tooling | ![]() |
| TE Connectivity 90384-1 | TE Connectivity 66253-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66741-2 | ![]() |


