| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66253-8 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66253-8 |
| SKU: | AMP66253-8 |
66253-8
Specifications
Detailed Description
Introducing the Male Contact Assembly (Strip), a vital component for your power connectivity needs. Designed for crimp mounting, this contact ensures secure and efficient termination in a wide range of applications. Constructed with high-quality copper and featuring a durable silver plating in the mating area, it guarantees reliable conductivity. With a contact amperage of 35A, it meets the demands of power circuits with ease. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it's suitable for use in various environments. Packaged in a convenient reel format with 1500 units, it offers both quantity and organization. Whether in Aerospace, Defense, Marine, or other industries, this contact is a dependable choice for wire-to-wire connections. RoHS compliant and with wire insulation support, it upholds quality and safety standards. Trust in this essential component for your connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151411-2 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 7-2151411-7 | ![]() | |
| TE Connectivity 90384-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66741-9 | ![]() |


