| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66253-9 |
| Mount Type: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66253-9 |
| SKU: | AMP66253-9 |
66253-9
Specifications
Detailed Description
Enhance your power connectors with this Male Contact Assembly, perfect for crimp mounting in various applications. Crafted from high-quality copper with a durable tin plating, it ensures reliable performance in temperatures ranging from -40 to 85°C (-40 to 185°F). Designed for 10 AWG cables, it offers a secure termination with an acceptance range of .19 to .22 inches (4.83 to 5.59 mm). With a contact amperage of 15A, it's ideal for power circuit applications in Aerospace, Defense, and Marine industries. Each package contains 1500 pieces, conveniently packaged on a reel for easy access. RoHS compliant and boasting ECCN classification as EAR99, it meets international standards for quality and safety. Upgrade your wire-to-wire connector systems with this essential component, featuring a right-angle orientation and special loose piece packaging for added convenience. Trust in its superior performance for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 90384-1 | ![]() |


