| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66254-2 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Copper |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66254-2 |
| SKU: | AMP66254-2 |
66254-2
Specifications
Detailed Description
Enhance power and signal connectivity with our Male Contact Assembly (Strip). This essential accessory, designed for crimp mounting, features copper construction and a pin contact type for reliable performance. With a package quantity of 1500, it's ideal for high-volume applications. Suitable for use with discrete wire cable types, this contact assembly supports a wire size of 10 AWG, accommodating 5-6 mm². Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's perfect for aerospace, defense, and marine environments. The gold plating on mating and termination areas ensures optimal conductivity, while the ECCN classification of EAR99 guarantees compliance. Its right-angle orientation and special loose piece feature make it versatile for various connectivity needs, making it a valuable component in the Wire to Wire connector system. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this high-quality male contact assembly.

