| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66254-5 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66254-5 |
| SKU: | AMP66254-5 |
66254-5
Specifications
Detailed Description
Enhance your power and signal connections with our Male Type XII Ground Contact. This high-performance crimp contact, designed for discrete wire applications, offers reliable connectivity with its copper construction and gold plating. With a contact amperage of 35A, it ensures efficient power transmission even in demanding environments. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), it's suitable for aerospace, defense, and marine applications. The right-angle orientation and gold-plated termination further optimize signal integrity. Packaged in strips of 1500, these contacts are ideal for wire-to-wire connectors, accommodating 10 AWG wire sizes. RoHS compliant and featuring insulation support, they meet stringent industry standards for quality and performance. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151411-2 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 7-2151411-7 | ![]() | |
| TE Connectivity 90384-1 | ![]() |


