66256-2

Heilind Number:AMP66256-2
Manufacturer:TE Connectivity
Manufacturer Number:66256-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CONTACT ASSY. (STRIP)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66256-2
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
GPL:088
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66256-2
SKU:AMP66256-2

Detailed Description

Experience superior connectivity with our Male Contact Assembly (Strip), designed for optimal performance in power and signal applications. This Crimp-mount contact features a durable Copper construction with Gold plating for enhanced conductivity and corrosion resistance. With a contact amperage of 35A and compatibility with 16-12 AWG wire sizes, it ensures reliable power transmission. Operating efficiently in a wide temperature range (-40 to 85°C), this contact is ideal for aerospace, defense, and marine environments. Packaged in a convenient reel format with 1500 pieces, it offers seamless integration into your wire-to-wire connector systems. Rest assured of its quality as it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs.