| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66256-9 |
| Mount Type: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66256-9 |
| SKU: | AMP66256-9 |
66256-9
Specifications
Detailed Description
Enhance your power and signal connections with this Male Contact Assembly (Strip), designed for efficiency and reliability. With a contact amperage of 15A, it ensures robust performance in demanding applications. The crimp termination type and copper contact material guarantee secure and durable connections. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it suits various environments. Featuring tin plating and meeting RoHS compliance, it prioritizes quality and environmental standards. This loose piece assembly, with a package quantity of 1500, is perfect for aerospace, defense, and marine industries. Suitable for wire-to-wire connections, it accommodates 16-12 AWG wire sizes, offering versatility. Trust in its reliability for your power and signal circuit needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151426-2 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 7-2151426-7 | ![]() | |
| TE Connectivity 90382-2 | ![]() |


