66358-2

Heilind Number:AMP66358-2
Manufacturer:TE Connectivity
Manufacturer Number:66358-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,18-14,TIN-LEAD,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66358-2
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66358-2
Replacement Part:1-66358-7
SKU:AMP66358-2

Detailed Description

Enhance your power and signal connections with our III+ SKT contact, designed for 18-14 AWG wires. Featuring a durable brass construction with Tin-Lead plating, this crimp termination contact ensures reliable performance in industrial environments. With a contact amperage rating of 13 A, it accommodates a wide range of applications. The tin-lead plating offers corrosion resistance, while the nickel underplating enhances durability. Suitable for wire sizes ranging from .8 to 2 mm², it accepts insulation diameters of 2.03 to 2.54 mm. Operating in temperatures as low as -55°C, this contact is ideal for demanding environments. Packaged in reels of 4000, it is a convenient solution for high-volume projects. Trust in the quality and performance of our AMP Type III+ SKT contact for your connectivity needs.