66358-6

Heilind Number:AMP66358-6
Manufacturer:TE Connectivity
Manufacturer Number:66358-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ SKT,18-14,TIN-LEAD,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66358-6
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66358-6
Replacement Part:1-66358-6
SKU:AMP66358-6

Detailed Description

Enhance your power and signal connections with our AMP Type III+ socket contacts. Designed for 18-14 gauge wires, these contacts feature a durable Tin-Lead plating for reliable performance. With a crimp termination method, they ensure secure and efficient wire attachment. Ideal for industrial applications, they can handle up to 13A of current. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), they are suitable for various environments. These contacts, packaged in a convenient reel, are perfect for use in battery and coin cell clips, holders, and other power connectors, making them essential components for your electronic projects.