| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66359-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66359-1 |
| SKU: | AMP66359-1 |
66359-1
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN. Designed for reliability, this contact features a 16-size pin suitable for 18-14 AWG wires. With a 30AU<10 plating, it ensures optimal conductivity and corrosion resistance. The crimp termination method allows for easy and secure installation, making it ideal for industrial applications. RoHS compliant and suitable for a wide operating temperature range, this contact guarantees performance in diverse environments. Each package contains 4000 units, providing ample supply for your connectivity needs. Elevate your wire and cable assemblies with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66359-1 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66359-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66359-1 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 66359-1 Application Tooling | ![]() |


