66359-2

Heilind Number:AMP66359-2
Manufacturer:TE Connectivity
Manufacturer Number:66359-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

III+ PIN,18-14,TIN-LEAD,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66359-2
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66359-2
SKU:AMP66359-2

Detailed Description

Enhance your power and signal connections with our AMP Type III+ PIN. Featuring a durable Brass construction with Tin-Lead plating, this contact is designed for reliable performance in demanding environments. With a contact size of 16, it is suitable for 18-14 AWG wires. The crimp termination method ensures secure and efficient installation, while the precious metal plating in the mating area enhances conductivity. Operating temperature range from -55 to 90°C (-67 to 194°F) makes it versatile for various applications. Perfect for industrial use, this contact is offered in a package quantity of 4000 on a reel for convenient handling. Upgrade your connectivity solutions with this high-quality AMP Type III+ PIN.