| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66359-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | AMPS-0-0066359-5,407400-000 66359-5 |
| SKU: | AMP66359-5 |
66359-5
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a durable brass construction and gold plating for reliable performance. This crimp termination contact, suitable for 18-14 AWG wires, ensures secure connectivity in industrial applications. With a contact amperage of 13 A and operating temperature range of -55 to 150 °C, it guarantees efficient power transmission even in harsh environments. Each package includes 4000 contacts, conveniently organized on a reel for easy handling. RoHS compliant and designed for wire insulation support, this contact is a versatile solution for various circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 2151101-1 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 2151101-2 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 7-2151101-7 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 66359-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 66359-5 Application Tooling | ![]() |


