| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66360-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Color Code: | Violet |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66360-8 |
| SKU: | AMP66360-8 |
66360-8
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contact. Featuring a durable Phosphor Bronze construction with Gold plating, this contact ensures reliable performance in industrial settings. The crimp termination method is suitable for wire sizes ranging from 14 to 18 AWG, providing a secure and efficient connection. With an operating temperature range of -55 to 150°C, it is designed to withstand harsh environments. Each carton contains 1000 loose pieces, making it easy to stock up for your projects. RoHS compliant and violet in color, this contact is both environmentally friendly and easy to identify. Upgrade your power connectors with this high-quality AMP contact for optimal performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66360-8 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66360-8 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66360-8 Application Tooling | ![]() |
| TE Connectivity 91519-1 | TE Connectivity 66360-8 Application Tooling | ![]() |


