| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66400-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66400-1 |
| Replacement Part: | 1-66400-0 |
| SKU: | AMP66400-1 |
66400-1
Specifications
Detailed Description
Enhance power and signal connectivity with our III+ PIN, featuring a tin-lead termination for reliable crimping onto 20-24 AWG discrete wires. Crafted with brass and precious metal plating, it ensures optimal conductivity in industrial settings. With a contact amperage of 13 A and an operating temperature range of -55 to 90 °C, it guarantees performance in diverse environments. Suitable for wire diameters of 2.03-2.54 mm, its bright finish and durable construction make it an essential component in power connectors and battery clips. Trust in its quality for seamless integration into your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | TE Connectivity 66400-1 Application Tooling | ![]() |
| TE Connectivity 200893-2 | TE Connectivity 66400-1 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66400-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66400-1 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 66400-1 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 66400-1 Application Tooling | ![]() |
| TE Connectivity 91523-1 | TE Connectivity 66400-1 Application Tooling | ![]() |


