| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66405-4 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box & Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Barrel Type: | Open |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .014 - .03 in, .36 - .76 mm |
| Contact Retention: | With |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 66405-4 |
| SKU: | AMP66405-4 |
66405-4
Specifications
Detailed Description
Enhance your power and signal connections with these AMP Type III+ contacts. Designed for ultimate performance, these sockets feature a gold-plated mating area for reliable conductivity. With a contact size of 16, they are suitable for use with 26-30 AWG stranded wires. UL 94V-0 certified and RoHS compliant, they meet stringent safety and environmental standards. The crimp termination method ensures secure attachment, while the open barrel design allows for easy wire insertion. Operating in temperatures ranging from -55 to 90°C, these contacts are ideal for industrial applications. Each package contains 1000 loose pieces, making them convenient for bulk installations. Upgrade your connectors with these high-quality AMP contacts for efficient and durable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66405-4 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66405-4 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66405-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2015 | E-14-017662 (xml) - Product Improvement. Change the plating located in the wire crimp area of contacts 66394-4, 66394-8 and 66405-4 from gold flash over nickel to matte tin over nickel. The plating located on the mating end of these contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE Product Specification 108-10042. No changes are being made to the following parts: 66394-1, 66394-5, 66394-7 and 66405-1. | N/A | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


