| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66424-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel, Reverse Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 66424-6 |
| Replacement Part: | 1-66424-1 |
| SKU: | AMP66424-6 |
66424-6
Specifications
Detailed Description
Enhance your power and signal connections with the III+ SKT, a versatile crimp contact designed for 30-26 AWG wire termination. With a durable brass construction and tin-lead plating, it ensures reliable conductivity in a wide operating temperature range from -55 to 90°C (-67 to 194°F). This socket contact, part of the AMP Type III+ series, meets UL and UL 94V-0 standards for enhanced safety. Suitable for industrial applications, it comes in a package of 4000 on a convenient reel for easy handling. Accepting wire insulation diameters of 1.02 to 1.52 mm (.04 to .06 in), it offers a secure fit for various cable types. Upgrade your connectors with this high-performance contact for seamless power and signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66424-6 Application Tooling | ![]() |
| TE Connectivity 2836122-2 | TE Connectivity 66424-6 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66424-6 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66424-6 Application Tooling | ![]() |
| TE Connectivity 7-2836122-7 | TE Connectivity 66424-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 66424-6 Application Tooling | ![]() |


