Enhance your power and signal connections with our AMP Type III+ contact. Crafted from durable brass with precious metal plating, this pin is designed for reliable performance in industrial settings. With a contact size of 16 and a crimp termination type, it is suitable for use with 26-30 AWG discrete wires. Operating seamlessly in temperatures ranging from -55 to 90°C (-67 to 194°F), this contact ensures consistent connectivity. RoHS compliant and UL certified, it meets stringent quality and safety standards. Perfect for wire and cable applications, each package contains 4000 pieces, conveniently housed on a reel for easy access. Upgrade your connectors with this high-quality AMP contact.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66425-4
Series:AMP Type III+
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:.05 - .15 mm², 26 - 30 AWG
UL Agency Certification:E28476
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.04 - .06 in, 1.02 - 1.52 mm
Contact Termination Area Plating Finish:Matte
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66425-4
SKU:AMP66425-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: