6643274-1

Heilind Number:AMP6643274-1
Manufacturer:TE Connectivity
Manufacturer Number:6643274-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ICCON,PIN,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6643274-1
Series:ICCON
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Brass Alloy
Pitch:.1 in, 2.54 mm
Voltage:0 V DC, 250 V AC
Contact Type:Socket
Package Quantity:208
Contact Amperage:35 A
Number of Positions:1
Housing Color:Black
Mount Orientation:Vertical
GPL:932
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
PCB Retention:With
Contact Termination Plating Thickness:200 µin, 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:25.15 mm, .99 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D035
Connector Length:12.7 mm, .5 in
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Connector Width:10.16 mm, .4 in
Mating Retention:Without
Termination Post Tail Length:.18 in, 4.57 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Type:Stamped & Formed
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:6643274-1
SKU:AMP6643274-1

Detailed Description

Enhance your power connectivity with this ICCON Pin Assembly. Designed for efficient board mounting, this UL-certified connector boasts a single row of sockets, crafted from durable brass alloy with silver plating for optimal performance. With a high amperage rating of 35A and a voltage capacity of 250V AC/DC, it's ideal for power applications. The thermoplastic housing in sleek black ensures reliability in a wide temperature range from -40 to 105°C (-40 to 221°F). Featuring through-hole press-fit termination, this connector guarantees secure and stable attachment to a 1.57mm (.062 in) thick PCB. Its compact vertical orientation and right-angle board-to-board configuration make it versatile for various setups, from standard to mezzanine arrangements. Each package contains 208 units, meeting your bulk connectivity needs with ease. Compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your power connectivity solutions with this high-quality ICCON connector.