6643275-1

Heilind Number:AMP6643275-1
Manufacturer:TE Connectivity
Manufacturer Number:6643275-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ICCON,PIN,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6643275-1
Series:ICCON
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:0 V DC, 250 V AC
Contact Type:Pin
Package Quantity:60
Contact Amperage:35 A
Number of Positions:1
Housing Color:Black
Mount Orientation:Right Angle
GPL:932
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
PCB Retention:With
Contact Termination Plating Thickness:200 µin, 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D035
Connector Length:1.135 in, 28.83 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
Mating Post Length:11.94 mm, .47 in
ECCN:EAR99
Board to Board Configuration:Co-Planar, Right Angle
Connector Width:12.7 mm, .5 in
Mating Retention:Without
Termination Post Tail Length:.18 in, 4.57 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Type:Screw Machine
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:6643275-1
SKU:AMP6643275-1

Detailed Description

Enhance power connectivity with this ICCON Pin Assembly, designed for reliable performance in board-mount applications. Compliant with UL standards, its black thermoplastic housing ensures durability, while phosphor bronze contacts plated with silver provide efficient power transmission. With a contact amperage of 35A and a voltage rating of 250V AC, this connector is ideal for power circuit applications. Featuring through-hole press-fit termination and a pitch of 2.54mm, it offers secure and stable mounting on PCBs. Operating in a wide temperature range from -40 to 105°C, this assembly guarantees performance in diverse environments. Suitable for board-to-board and wire-to-board configurations, it is a versatile solution for power connectivity needs. RoHS compliant and meeting UL 94V-0 flammability standards, it ensures safety and compliance in various applications. With a package quantity of 60, this connector assembly is a reliable choice for industrial and commercial use.