| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643281-1 |
| Series: | ICCON |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Package Quantity: | 64 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 932 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.16 mm, .4 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 24.64 mm, .97 in |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| Mating Post Length: | 11.94 mm, .47 in |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar, Right Angle |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .149 in, 3.81 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Type: | Screw Machine |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643281-1 |
| SKU: | AMP6643281-1 |
6643281-1
Specifications
Detailed Description
Enhance power connectivity with this ICCON Pin Assembly, crafted for reliable performance in board mount applications. Compliant with UL standards, the housing is constructed from durable thermoplastic in sleek black. Featuring a single row layout, it offers through-hole solder termination with brass alloy contacts for efficient power transmission. With a contact rating of 35A at 250V AC, this connector is ideal for power circuit applications. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures stability in various environments. Its compact design, with a height of 10.16mm and width of 10.16mm, suits board-to-board and wire-to-board configurations. Packaged in a tray for convenience, this assembly is RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your power connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6643219-1 | ![]() |


