| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643442-1 |
| Series: | ICCON |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Package Quantity: | 208 |
| Contact Amperage: | 35 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 932 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D035 |
| Connector Length: | 1.24 in, 31.5 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| Mating Post Length: | 14.48 mm, .57 in |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar, Right Angle |
| Connector Width: | 12.29 mm, .484 in |
| Mating Retention: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Type: | Screw Machine |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643442-1 |
| SKU: | AMP6643442-1 |
6643442-1
Specifications
Detailed Description
Easily assemble power connections with this ICCON Pin Assembly. UL-certified for safety, it features a single row design and Thermoplastic housing in sleek black. The Through Hole - Press-Fit termination method ensures secure attachment to the PCB, with Brass Alloy contacts rated for 35A. With a 2.54mm pitch and 250V AC/DC voltage, it's ideal for power circuit applications. Operating in a wide temperature range, -40 to 105°C, this connector offers reliable performance. Suitable for Board to Board or Wire to Board configurations, it's a versatile solution for various electronic systems. Rest assured of its quality and environmental compliance with RoHS certification.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||

