| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643460-2 |
| Series: | CROWN EDGE |
| Amperage: | 35 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Package Quantity: | 192 |
| Contact Amperage: | 35 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .159 in, .2 in, 4.06 mm, 5.08 mm |
| Power Contact Centerline: | .508 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.055 in, 26.8 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 285-0112-12300 6643460-2 |
| SKU: | AMP6643460-2 |
6643460-2
Specifications
Detailed Description
Enhance your power and signal connections with our CROWN EDGE board-to-board connector assembly. Designed for high performance, this straight socket connector features 10 gold-plated contacts on a 2.5mm pitch, ensuring reliable connectivity. With a 35A amperage rating and UL 94V-0 standards compliance, it guarantees safe and efficient operation. The black thermoplastic housing, along with phosphor bronze contacts, offers durability and longevity. Ideal for power and signal applications, it is suitable for a wide range of electronic devices. With a vertical mount orientation and through-hole press-fit termination, installation is quick and easy. Operating temperature range of -55 to 105°C makes it suitable for various environments. RoHS compliant and with ECCN classification of EAR99, it meets international regulations. Each package contains 192 units, perfect for bulk orders. Elevate your PCB connectivity with this high-quality connector, ensuring seamless performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


