| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6643740-1 |
| Housing Material: | Valox 420 SEO |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | 18.415 mm, .725 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 200 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L481 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6643740-1 |
| SKU: | AMP6643740-1 |
6643740-1
| Heilind Number: | AMP6643740-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6643740-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this custom Pin Connector Assembly, featuring a robust Valox 420 SEO housing in sleek black. Designed for board mount installation, its Through Hole - Solder termination method ensures secure attachment on the circuit. With a pitch of .725 inches and contact amperage rating of 200A, this connector is optimized for high-power applications. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The four-pin configuration offers ample connectivity options, while the silver-plated contact termination ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and plug housing type make it versatile for different setups. RoHS compliant and with ECCN classification as EAR99, this connector assembly is ideal for power applications in Data and Devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6651494-1 | ![]() |


