| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66460-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 1 |
| Part Aliases: | 66460-1 |
| Replacement Part: | 6-66460-5 |
| SKU: | AMP66460-1 |
66460-1
Specifications
Detailed Description
Featuring a .062 diameter and .025 square post, this LP pin is a versatile component for power and signal applications. Constructed from brass with a tin-lead plating, it offers reliable conductivity and durability in a wide temperature range from -55 to 90°C (-67 to 194°F). With a wire wrap termination type, it is suitable for discrete wire connections, accommodating 32 AWG wire size. Each package contains 1000 pins, making them ideal for high-volume assembly projects in industrial settings. With a current rating of 13 A, these contacts ensure efficient power transmission. Designed for wire and cable termination, they provide a secure connection in various electronic systems. Compliant with RoHS regulations, they meet international standards for environmental responsibility. Perfect for use in battery and coin cell clips, holders, and other power connectors, these pins are essential components in electronic assemblies.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539972-1 | TE Connectivity 66460-1 Application Tooling | ![]() |


