| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66460-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 2 |
| Part Aliases: | 66460-8 |
| Replacement Part: | 6-66460-3 |
| SKU: | AMP66460-8 |
66460-8
Specifications
Detailed Description
This Pin features a .062 inch diameter with a .025 inch square post, designed for low-profile applications. Part of the AMP Type III+ series, it is crafted from brass and boasts a contact size of 16. Suitable for discrete wire connections, it offers a contact amperage of 13 A and utilizes wire wrap termination. With gold plating in the mating area and tin-lead plating on the termination, it ensures reliable power and signal transmission. Operating within a wide temperature range of -55 to 150°C, this industrial-grade component is ideal for various applications. Each package contains 1000 units, making it a convenient choice for bulk orders.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539972-1 | TE Connectivity 66460-8 Application Tooling | ![]() |


