| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66461-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 2 |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66461-2 |
| Replacement Part: | 5-66461-8 |
| SKU: | AMP66461-2 |
66461-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-quality socket contact. Designed for 16-gauge wire, it features a durable brass construction with a tin-lead plating for reliable performance. The .062-inch diameter and .025-inch square post ensure a secure fit, while the wire wrap termination type offers easy installation. With an amperage rating of 13A and operating temperature range of -55 to 90°C, this contact is ideal for industrial applications. Each package contains 1000 pieces, making it convenient for large-scale projects. RoHS compliant and meeting industrial standards, it guarantees quality and compliance. Elevate your connector solutions with this essential contact component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66461-1 | ![]() |


