| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66461-9 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 3 |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66461-9 |
| Replacement Part: | 6-66461-3 |
| SKU: | AMP66461-9 |
66461-9
Specifications
Detailed Description
Square post socket contact with a .062-inch diameter and .025-inch square post, featuring a low profile design for discreet wire termination. Part of the AMP Type III+ series, this brass contact is suitable for power and signal applications, with a contact size of 16 and a current rating of 13A. Its gold mating area plating ensures reliable conductivity, while the tin-lead termination plating offers robust wire wrap connections. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), this contact is ideal for industrial use. Each package contains 1000 contacts, making it convenient for bulk installations. Its square shape and wire wrap termination method provide secure and efficient connectivity, suitable for various applications requiring a .062-inch mating pin diameter.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539972-1 | TE Connectivity 66461-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66461-1 | ![]() | |
| TE Connectivity 66461-8 | ![]() |


