6646277-1

Heilind Number:AMP6646277-1
Manufacturer:TE Connectivity
Manufacturer Number:6646277-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN,SKT,STR,SLDR,FLATPAQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6646277-1
Series:ELCON Drawer
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.098 in, .295 in, 2.5 mm, 7.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket, Tab
Row Spacing:.098 in, 2.5 mm
Package Quantity:64
Contact Amperage:35 A, 3 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
GPL:G63
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Connector Height:14 mm, .551 in
PCB Retention Type:Flange w/Mounting Holes
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D034
Number of Power Positions:4
Number of Signal Positions:24
Contact Layout:Staggered
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Receptacle
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:.195 in, .2 in, 4.95 mm, 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Phosphor Bronze Alloy
Contact Material (Signal):Brass Alloy
Material Flammability Standard:UL 94V-0
Part Aliases:6646277-1
SKU:AMP6646277-1

Detailed Description

Easily connect power and signal components with this ELCON Drawer socket. Featuring a thermoplastic housing in sleek black, it offers reliable performance with gold-plated contacts for efficient power transfer. With a sleek vertical mount orientation and through-hole solder termination, it ensures secure PCB connectivity. Suitable for a wide range of applications, this connector is UL 94V-0 compliant and RoHS certified, meeting stringent industry standards. Its staggered contact layout and flange with mounting holes make it convenient for board-to-board configurations. Operating in a wide temperature range, from -40 to 125°C, it guarantees durability and stability in any environment. With 64 positions, including 4 power and 24 signal, it provides ample connectivity options for your projects. Trust in its high-quality construction, featuring phosphor bronze and brass alloy contact materials, to deliver consistent performance in power and signal transmission. Perfect for power and signal applications, this connector is a reliable choice for your electronic projects.