| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6646317-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm, .472 in, 7.5 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket, Tab |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 32 |
| Contact Amperage: | 35 A, 3 A |
| Number of Positions: | 76 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Flange w/Mounting Holes |
| Sealable: | No |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 6 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .195 in, .2 in, 4.95 mm, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Mating / Unmating Configuration: | Hot Pluggable |
| Contact Material (Signal): | Brass Alloy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6646317-1 |
| SKU: | AMP6646317-1 |
6646317-1
Specifications
Detailed Description
Enhance power and signal connectivity with this soldered socket from the ELCON Drawer series. Designed for reliable performance, it features a thermoplastic housing in sleek black, accommodating 76 positions across three rows. The staggered contact layout, with a pitch of 2.5mm, ensures efficient power and signal transmission, with a contact amperage rating ranging from 3A to 35A. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in operation, even in harsh environments with an operating temperature range of -40 to 125°C. The gold-plated contact mating area offers superior conductivity, while the tin-plated termination ensures durability. Suitable for vertical board-to-board configurations, this receptacle, with its guide pin mating alignment, facilitates easy installation. Compliant with RoHS regulations, it's a sustainable choice for various applications in data and devices, combining performance and reliability seamlessly.

