6646348-1

Heilind Number:AMP6646348-1
Manufacturer:TE Connectivity
Manufacturer Number:6646348-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

278-0386-10200A=CONN,SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6646348-1
Mount Type:Board Mount
Contact Material:Beryllium Copper
Pitch:.118 in, 3 mm
Contact Type:Socket
Number of Positions:18
GPL:G63
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:1.27 µin, 1.27 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D034
Connector System:Wire to Board
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Product Type:Contact
Part Aliases:6646348-1
SKU:AMP6646348-1

Detailed Description

Enhance your board mount connections with our top-of-the-line Socket Contact, designed for optimal performance. With Beryllium Copper construction and Gold plating in the mating area, durability and conductivity are guaranteed. This straight orientation, 18-position contact is perfect for Wire to Board applications, ensuring seamless connectivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your power connectors with this essential component from our Battery & Coin Cell Clips, Contacts & Holders collection.