| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6646415-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | .098 in, 2.5 mm, 7.5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket, Tab |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Flange w/Mounting Holes |
| Sealable: | No |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Signal Positions: | 24 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .195 in, .2 in, 4.95 mm, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Signal): | Brass Alloy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6646415-1 |
| SKU: | AMP6646415-1 |
6646415-1
Specifications
Detailed Description
Enhance your electronic connections with this straight solder socket, designed for optimal performance in the ELCON Drawer series. Featuring a durable thermoplastic housing in sleek black, this connector boasts three rows of 24 positions each, perfect for signal applications. With a board mount orientation and through-hole solder termination, installation is a breeze. The brass alloy contacts with gold plating ensure reliable conductivity, while meeting rigorous UL 94V-0 flammability standards. Operating efficiently in a wide temperature range from -40 to 125 °C, this connector is suitable for various environments. Its vertical board-to-board configuration with staggered contact layout offers versatility in design. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. Upgrade your connectivity solutions with this high-quality receptacle, ideal for demanding electronic systems.

