| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6646597-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | .098 in, .295 in, 2.5 mm, 7.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket, Tab |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 8 |
| Contact Amperage: | 35 A, 3 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 14 mm, .551 in |
| PCB Retention Type: | Flange w/Mounting Holes |
| Sealable: | No |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .2 in, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Mating / Unmating Configuration: | Hot Pluggable |
| Contact Material (Signal): | Brass Alloy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6646597-1 |
| SKU: | AMP6646597-1 |
6646597-1
Specifications
Detailed Description
Introducing the ELCON Drawer series, a versatile power and signal connector designed for high-performance applications. With a durable thermoplastic housing in sleek black, this board-mount receptacle features three rows of staggered contacts, offering a total of 44 positions for seamless connectivity. The contacts, made of brass alloy with gold plating, ensure reliable power transmission with a maximum voltage of 250V AC/DC and amperage ratings of 3A for signal and 35A for power. Suitable for vertical board-to-board configurations, this connector operates in a wide temperature range from -40 to 125°C (-40 to 257°F), making it ideal for various industrial environments. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and reliability in every use. Whether for data and devices or power delivery, the ELCON Drawer connector is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2025 | PCN-25-235906 - End of Life. LTB 8/1/25 | Download | |||

