6646681-1

Heilind Number:AMP6646681-1
Manufacturer:TE Connectivity
Manufacturer Number:6646681-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN,PIN,RT<,SLDR,FLATPAQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6646681-1
Series:ELCON Drawer
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass Alloy
Pitch:.098 in, .295 in, 2.5 mm, 7.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket, Tab
Row Spacing:.098 in, 2.5 mm
Package Quantity:1
Contact Amperage:35 A, 3 A
Number of Positions:248
Housing Color:Black
Mount Orientation:Right Angle
GPL:G63
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Connector Height:14 mm, .551 in
PCB Retention Type:Flange w/Mounting Holes
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D034
Number of Power Positions:20
Number of Signal Positions:48
Contact Layout:Staggered
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Receptacle
Mating Post Length:.2 in, 5.08 mm
ECCN:EAR99
Board to Board Configuration:Co-Planar
Termination Post Tail Length:.2 in, 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Phosphor Bronze Alloy
Contact Material (Signal):Brass Alloy
Material Flammability Standard:UL 94V-0
Part Aliases:6646681-1
SKU:AMP6646681-1

Detailed Description

Elevate your power and signal connectivity with this high-performance connector from the ELCON Drawer series. Crafted from durable thermoplastic in a sleek black housing, it features three rows of brass alloy contacts for reliable performance. With a board mount design and through-hole solder termination, installation is a breeze. The staggered contact layout offers 20 power and 48 signal positions, accommodating a variety of applications. Gold-plated contact mating areas ensure optimal conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range and meeting RoHS regulations, this connector is a versatile and eco-friendly choice for power and signal transmission. Perfect for board-to-board configurations, it's a must-have component for any electronic system.