| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6646742-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | .098 in, .295 in, 2.5 mm, 7.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket, Tab |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 35 A, 3 A |
| Number of Positions: | 114 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 20 mm, .787 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 24 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Receptacle |
| Mating Post Length: | .14 in, 3.556 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Termination Post Tail Length: | .14 in, .2 in, 3.56 mm, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Mating / Unmating Configuration: | Hot Pluggable |
| Contact Material (Signal): | Brass Alloy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 279-0320-10200A 6646742-1 |
| SKU: | AMP6646742-1 |
6646742-1
Specifications
Detailed Description
Enhance your power and signal connections with this right-angle socket, designed for board mount installation in ELCON Drawer series applications. Constructed with durable thermoplastic housing in black, it ensures reliable performance in a wide range of environments. Featuring three rows of staggered contact layout with a total of 114 positions, including nine power and 24 signal positions, this connector offers versatility for various circuit applications. The termination method through hole soldering, combined with gold-plated contacts, guarantees secure and efficient connectivity. With an operating temperature range of -40 to 125°C (-40 to 257°F) and UL 94V-0 flammability standard compliance, it meets stringent quality and safety requirements. Whether for commercial or industrial use, this receptacle is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

