| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6646871-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | 12 mm, .295 in, 2.5 mm, .472 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 128 |
| Contact Amperage: | 35 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.05 µm |
| Connector Height: | 14 mm, .551 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Power Positions: | 7 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .2 in, 5.08 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Termination Post Tail Length: | .195 in, .2 in, 4.95 mm, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Mating / Unmating Configuration: | Hot Pluggable |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6646871-1 |
| SKU: | AMP6646871-1 |
6646871-1
Specifications
Detailed Description
Enhance power connectivity with this high-performance CONN, capable of supporting up to 35 A of current. Designed for rugged environments, this connector features a thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards. Its right-angle mount orientation and through-hole solder termination method ensure secure attachment to the board. With a voltage rating of 250 V AC/DC and 600 V AC/DC, it's suitable for various power applications. Gold plating on the contact mating area guarantees reliable signal transmission, while the phosphor bronze alloy power contacts provide exceptional conductivity. Ideal for board-to-board configurations, this connector is part of the ELCON Drawer series, offering a total of 70 positions for seamless power distribution. RoHS compliant and operating within a wide temperature range, it's a dependable choice for demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2025 | PCN-25-235906 - End of Life. LTB 8/1/25 | Download | |||

