| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66471-3 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .045 in, 1.14 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 3 |
| Part Aliases: | LTRW-AMP-66471-3,950861-000 66471-3 |
| Replacement Part: | 1-66471-7 |
| SKU: | AMP66471-3 |
66471-3
Specifications
Detailed Description
Enhance connectivity with our AMP Type III+ Pin, featuring a .062" diameter and .045" square post for secure attachment in low-profile applications. Crafted from high-quality brass with a durable tin-lead plating, this contact ensures reliable power and signal transmission. Suitable for 24 AWG discrete wire, it accommodates wire wrap termination, making installation a breeze. With a contact amperage of 13A and an operating temperature range of -55 to 90°C (-67 to 194°F), it is ideal for industrial use. Each carton includes 1000 contacts, meeting your bulk connectivity needs efficiently. Trust in our AMP Type III+ Pin for superior performance in power and signal circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | TE Connectivity 66471-3 Application Tooling | ![]() |


