| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66471-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .045 in, 1.14 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 1 |
| Part Aliases: | 66471-7 |
| Replacement Part: | 1-66471-8 |
| SKU: | AMP66471-7 |
66471-7
Specifications
Detailed Description
Enhance your electronic connections with our precision-engineered PIN featuring a .062 diameter and .045 square post. Designed for optimal performance in power and signal applications, this AMP Type III+ contact is crafted from durable brass with a gold-plated mating area for reliable conductivity. With a wire wrap termination type, it securely accommodates 24 AWG cables. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this industrial-grade component is essential for maintaining seamless connectivity in your systems. Each package contains 1000 pins, ensuring you have an ample supply for your projects. Trust in the quality and efficiency of this contact for your wire and cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | ![]() |


