| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66471-9 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .045 in, 1.14 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 3 |
| Part Aliases: | 66471-9 |
| Replacement Part: | 1-66471-5 |
| SKU: | AMP66471-9 |
66471-9
Specifications
Detailed Description
Enhance your power and signal connections with these high-performance pins. Featuring a durable brass construction with gold plating in the mating area, they ensure reliable conductivity in industrial environments. The .062 diameter and .045 square post size, along with a wire wrap termination, make them suitable for use with 24 AWG wires. With a current rating of 13 A and an operating temperature range of -55 to 150 °C (-67 to 302 °F), they guarantee efficient performance in various applications. Packaged in cartons of 1000, these contacts are ideal for bulk installations, offering a seamless solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | TE Connectivity 66471-9 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66471-9 Application Tooling | ![]() |


