| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66473-9 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .045 in, 1.14 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 3 |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66473-9 |
| SKU: | AMP66473-9 |
66473-9
Specifications
Detailed Description
Discover our SKT with a .062 diameter and .045 square post, perfect for low-profile applications. Crafted from durable brass, this 16-size socket contact ensures reliable power and signal transmission. With a contact amperage of 13 A and wire wrap termination, it's ideal for use with 24 AWG cables. The gold plating in the mating area guarantees excellent conductivity, while the tin-lead termination plating offers enhanced durability. Operating in a wide temperature range from -55 to 150 °C, this contact is suitable for industrial applications. Its square shape and precise dimensions make it easy to install, with three wire wraps per post ensuring a secure connection. Compliant with RoHS standards, it's a reliable choice for your power connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||

