6648167-1

Heilind Number:AMP6648167-1
Manufacturer:TE Connectivity
Manufacturer Number:6648167-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN,SKT,75Amp MIDDLE DWR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648167-1
Housing Material:Valox 420 SEO
Mount Type:Board Mount
Termination Method:Crimp
Pitch:.15 in, 3.81 mm
Voltage:750 V AC, 750 V DC
Contact Type:Socket
Contact Amperage:35 A, 5 A, 75 A
Number of Positions:37
Housing Color:Black
Mount Orientation:Vertical
GPL:G65
Packaging:Bulk
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L364
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:6648167-1
SKU:AMP6648167-1

Detailed Description

Enhance power and signal connectivity with this 75Amp socket connector, designed for robust performance in demanding environments. Featuring a Valox 420 SEO housing, it ensures durability and reliability. The board mount configuration and crimp termination method offer easy installation, while the UL 94V-0 flammability standard compliance guarantees safety. With a voltage rating of 750V AC/DC and a wide operating temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for various applications. Its 37 positions cater to versatile connectivity needs, making it ideal for power and signal transmission. The black housing color adds a sleek touch, while RoHS compliance underscores its environmental responsibility. Upgrade your connectivity solutions with this high-quality connector.