6648234-2

Heilind Number:AMP6648234-2
Manufacturer:TE Connectivity
Manufacturer Number:6648234-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,SKT,#0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648234-2
Color:Red
Amperage:145 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Voltage:250 VAC
Contact Size:2
Insulation Material:Thermoplastic
Contact Amperage:145 A
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:0 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:15.54 mm, .611 in
Voltage Drop:35 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648234-2
SKU:AMP6648234-2

Detailed Description

Enhance power connectivity with this high-performance #0 Contact Socket in vibrant red. Designed for optimal functionality, it boasts a durable Thermoplastic housing and Copper Alloy contact material plated with Gold for reliable conductivity. With an amperage rating of 145 A and voltage capacity of 250 VAC, it ensures efficient power transmission. The right-angle mount orientation and cable mount compatibility offer versatile installation options. Meeting UL 94V-0 flammability standards and RoHS compliance, this Socket guarantees safety and environmental responsibility. Perfect for power circuit applications, it's the ideal choice for wire-to-bus bar connections, providing a secure and efficient link in any setup.