6648235-2

Heilind Number:AMP6648235-2
Manufacturer:TE Connectivity
Manufacturer Number:6648235-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CROWN,SKT,#4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648235-2
Color:Red
Amperage:115 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Voltage:250 VAC
Contact Size:4
Insulation Material:Thermoplastic
Contact Amperage:115 A
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:16510 CMA, 4 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:13.08 mm, .515 in
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648235-2
SKU:AMP6648235-2

Detailed Description

Enhance your power connectivity with this high-performance CROWN Socket, designed for applications requiring a maximum amperage of 115 A at 250 VAC. The connector assembly features a durable thermoplastic housing and copper alloy contacts with gold plating, ensuring reliable conductivity. Its cable mount design allows for easy installation in a right angle orientation, while meeting stringent UL 94V-0 flammability standards for added safety. Perfect for power circuit applications, this socket accommodates 4 AWG wire sizes with a 16510 CMA rating. RoHS compliant and UL agency certified, it guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential component from our Data and Devices lineup.