6648237-1

Heilind Number:AMP6648237-1
Manufacturer:TE Connectivity
Manufacturer Number:6648237-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CROWN,SKT,#8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648237-1
Color:Black
Amperage:50 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Voltage:250 VAC
Contact Size:8
Insulation Material:Thermoplastic
Contact Length:1 in, 27.43 mm
Contact Amperage:50 A
Housing Color:Black
Mount Orientation:Right Angle
GPL:145
Packaging:Bag/Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:6530 CMA, 8 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:13.08 mm, .508 in
Voltage Drop:35 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648237-1
SKU:AMP6648237-1

Detailed Description

Easily connect and secure power cables with this #8 CROWN SKT. Designed for optimal performance, it features a durable thermoplastic housing in sleek black. With a 50 A amperage and gold-plated copper alloy contacts, it ensures reliable conductivity at 250 VAC. Suitable for cable mount installations, its right-angle orientation offers versatility. Meeting UL 94V-0 flammability standards, it guarantees safety. With a wide operating temperature range of -65 to 105°C, it's perfect for various environments. This RoHS-compliant connector is essential for power applications, making it a valuable addition to any setup.