6648238-1

Heilind Number:AMP6648238-1
Manufacturer:TE Connectivity
Manufacturer Number:6648238-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CROWN,SKT,#2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648238-1
Color:Black
Amperage:145 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Voltage:250 VAC
Contact Size:2
Insulation Material:Thermoplastic
Contact Length:1.27 in, 32.26 mm
Maximum Wire Size:2 AWG
Contact Amperage:145 A
Housing Color:Black
Mount Orientation:Right Angle
GPL:145
Packaging:Bag/Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:2 AWG, 66360 CMA
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:16.25 mm, .64 in
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648238-1
SKU:AMP6648238-1

Detailed Description

Enhance your power connectivity with this black CROWN SKT #2 connector assembly. Designed for high amperage applications, it features a thermoplastic housing and copper alloy contacts with gold plating for optimal conductivity. With a right-angle body orientation and cable mount design, it offers versatility in installation. UL 94V-0 compliant for safety, it can accommodate up to 2 AWG wire sizes and operates at a voltage of 250 VAC. Perfect for power circuit applications, this socket connector ensures reliable performance in a wide temperature range from -65 to 105°C. RoHS compliant and UL agency certified, it guarantees quality and environmental responsibility. Upgrade your power connections with this durable and efficient busbar connector.