6648239-1

Heilind Number:AMP6648239-1
Manufacturer:TE Connectivity
Manufacturer Number:6648239-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JUMPER,CRN SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648239-1
Color:Black
Amperage:115 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Voltage:250 VAC
Contact Size:4
Insulation Material:Thermoplastic
Maximum Wire Size:4 AWG
Contact Amperage:115 A
Housing Color:Black
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:26240 CMA, 4 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:13.08 mm, .5 in
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648239-1
SKU:AMP6648239-1

Detailed Description

Enhance power connectivity with our Jumper Cable, designed for seamless integration in various applications. This black thermoplastic connector, featuring a right-angle body orientation, ensures efficient cable mounting. With a robust copper alloy construction and gold plating, it guarantees reliable performance at 115 A and 250 VAC. UL 94V-0 rated for safety, it accommodates 4 AWG wire sizes, making it ideal for high-power circuit applications. RoHS compliant and ECCN classified, it meets international standards for environmental responsibility and export control. Elevate your power distribution with this Socket Connector, the perfect solution for data and devices in any setting.