6648239-2

Heilind Number:AMP6648239-2
Manufacturer:TE Connectivity
Manufacturer Number:6648239-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JUMPER,CRN SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648239-2
Color:Red
Amperage:115 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Voltage:250 VAC
Contact Size:4
Insulation Material:Thermoplastic
Maximum Wire Size:4 AWG
Contact Amperage:115 A
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:26240 CMA, 4 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:13.08 mm, .5 in
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648239-2
SKU:AMP6648239-2

Detailed Description

Easily connect power sources with this red JUMPER,CRN SKT. Designed for high amperage applications, it features a right-angle body orientation and gold-plated contacts for secure and efficient conductivity. The thermoplastic housing and UL 94V-0 flammability standard ensure safety and durability. Cable mountable, it accommodates up to 4 AWG wire sizes, making it ideal for power circuit applications. With its reliable performance and compliance with RoHS standards, this connector is essential for data and device connectivity.