| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648252-1 |
| Series: | ELCON Domino |
| Accessory Type: | End Cap |
| Package Quantity: | 100 |
| Module Type: | End Cap Module |
| GPL: | G65 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | D039 |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket End Cap |
| Guide Hardware: | With |
| Socket Length: | .175 in, 4.44 mm |
| Part Aliases: | 6648252-1 |
| SKU: | AMP6648252-1 |
6648252-1
Specifications
Detailed Description
Enhance your ELCON Domino series connection system with this essential Guide Socket End Cap. Designed for easy installation and optimal performance, this accessory ensures secure connections within your setup. Crafted for durability, the end cap features a socket length of .175 inches (4.44 mm), guaranteeing a precise fit. With RoHS compliance, you can trust in its environmental responsibility. Each package contains 100 units, perfect for large-scale projects. Elevate your board-to-board PCB connectors with this high-quality component, essential for maintaining the integrity of your system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||

