6648259-1

Heilind Number:AMP6648259-1
Manufacturer:TE Connectivity
Manufacturer Number:6648259-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SA END CAP,FIXED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648259-1
Series:ELCON Domino
Accessory Type:End Cap
Package Quantity:100
Module Type:End Cap Module
GPL:G65
Packaging:Bag
GPL Description:Data and Devices
Product Code:D039
ECCN:EAR99
Hardware Type:Guide Pin End Cap
Guide Hardware:With
End Cap Pin Length:1.22 in, 30.98 mm
Part Aliases:6648259-1
SKU:AMP6648259-1

Detailed Description

Enhance your ELCON Domino series connector with this Fixed SA End Cap. Designed for seamless installation, this accessory ensures optimal performance and reliability in your connectivity setup. With a package quantity of 100, it is perfect for bulk applications. Crafted for convenience, this End Cap Module features a fixed design and comes in a handy bag packaging. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Ideal for use with Backplane Connectors, this end cap is an essential component for maintaining the integrity of your PCB connections. Upgrade your system with the assurance of quality and compatibility provided by this End Cap.